KA-3021SGS | Kingbright
LED, SMD, green, 568 nm, 12 mcd to 0.02 cd, 125°, KA-3021SGS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: On Request
SMD LEDs, type Kingbright KA-3021.
In PLCC package, clear translucent lens; Radiation angle: 125°. Current: If 20 mA. Dimensions: 3.0 x 2.0 mm.
Technical attributes (type, material, emission color, wavelength, luminous intensity (min./typ.) at 20 mA): KA-3021SGS, GaP, green, 568 nm, 12/20 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.012 cd | |
| Light intensity typ. | 0.02 cd | |
| Radiation angle | 125 ° | |
| Lens | clear | |
| On-State Voltage | 2.5 V | |
| Forward Current | 25 mA | |
| Wavelength | 568 nm | |
| Length | 2.7 mm | |
| Width | 2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |