KA-3021LVZGSK | Kingbright
LED, SMD, green, 525 nm, 80 mcd to 0.18 cd, 120°, KA-3021LVZGSK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: 3 Weeks
LED, KA-3021LVZGSK, Kingbright
The Green source color devices are made with InGaN on Sapphire Light Emitting Diode.
FEATURES
- Suitable for compact optoelectronic applications.
- Low power consumption.
- Moisture sensitivity level: 3
- Low current IF=2mA operating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | green | |
| Light intensity min. | 0.08 cd | |
| Light intensity typ. | 0.18 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.65 V | |
| Forward Current | 2 mA | |
| Wavelength | 525 nm | |
| Length | 2.7 mm | |
| Width | 2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |