KA-2810ASURSK | Kingbright

LED, SMD, red, 630 nm, 0.15 to 0.3 cd, 110°, KA-2810ASURSK

Order No.: 72S2183
EAN: 4099879012852
MPN:
KA-2810ASURSK
Series: KA-2810
KA-2810ASURSK Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1166 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
233.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1166 €

SMD Chip LED lamp, KA-2810ASURSK, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power
  • Ideal for backlight and indicator
  • RoHS compliant
  • Halogen-free

Applications

  • Backlight
  • Status indicator
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED red
Light intensity min. 0.15 cd
Light intensity typ. 0.3 cd
Radiation angle 110 °
Lens clear
On-State Voltage 2.5 V
Forward Current 30 mA
Wavelength 630 nm
Length 2.5 mm
Width 1.2 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
MSL MSL 3
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes