KA-2810AQBS-G | Kingbright

LED, SMD, blue, 465 nm, 0.2 to 0.3 cd, 110°, KA-2810AQBS-G

Order No.: 72S2181
EAN: 4099879012845
MPN:
KA-2810AQBS-G
Series: KA-2810
KA-2810AQBS-G Kingbright LEDs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3213 €

SMD Chip LED lamp, KA-2810AQBS-G, Kingbright

The blue source color device ia made with InGaN Light Emitting Diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power
  • Ideal for backlight and indicator
  • RoHS compliant
  • Static electricity and surge damage the LEDS
Technical specifications
Filter Property Value
Assembly SMD
Number of LEDs 1
Colour of the LED blue
Light intensity min. 0.2 cd
Light intensity typ. 0.3 cd
Radiation angle 110 °
Lens clear
On-State Voltage 4 V
Forward Current 30 mA
Wavelength 465 nm
Length 2.5 mm
Width 1.2 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes