KA-2810AQBS-D | Kingbright
LED, SMD, blue, 465 nm, 0.08 to 0.15 cd, 110°, KA-2810AQBS-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Standard delivery time from the manufacturer is: On Request
SMD Chip LED lamp, KA-2810AQBS-D, Kingbright
The blue source color device ia made with InGaN Light Emitting Diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.
Features
- Low power
- Ideal for backlight and indicator
- RoHS compliant
- Static electricity and surge damage the LEDS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Number of LEDs | 1 | |
| Colour of the LED | blue | |
| Light intensity min. | 0.08 cd | |
| Light intensity typ. | 0.15 cd | |
| Radiation angle | 110 ° | |
| Lens | clear | |
| On-State Voltage | 4 V | |
| Forward Current | 30 mA | |
| Wavelength | 465 nm | |
| Length | 2.5 mm | |
| Width | 1.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 2,000 pieces |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |