PDA54-11EWA | Kingbright
Alphanumerical LED display, 0.0014 cd, 0.0056 cd
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: On Request
Alphanumerical LED displays, 2-digit, type Kingbright PD.
Font height: 13.8 mm (0.54 inch). Package dimensions: 25.2 x 21.2 x 7.8 mm.
Technical attributes (emission color, wavelength, luminous intensity (min./max.) at 10 mA, common connection): PDA54-11EWA, red, 625 nm, 1400/5600 µcd, anode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Background color | red | |
| IC controller/driver | HD44780 compatible | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Original Packaging | Bar with 20 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |