L-53F3BT | Kingbright
IR-Emitter Diode 940nm 50 mA 30mW 5mm 30° L-53F3BT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: On Request
Infrared LEDs, type Kingbright L-53F3BT.
Type: L–53F3BT, blue transparent, 30°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | T-1 | |
| Wavelength | 940 nm | |
| Forward Current | 50 mA | |
| Power loss | 100 mW | |
| Radiation angle | 30 ° | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |