KPL-3015SF4C | Kingbright

SMD-LED KPL-3015SF4C

Order No.: 72S4467
EAN: 4099879017789
MPN:
KPL-3015SF4C
Series: KPL-3015
KPL-3015SF4C Kingbright Infrared LEDs
Image may differ

LED, KPL-3015SF4C, Kingbright

FEATURES

  • Low power consumption.
  • Wide viewing angle.
  • Ideal for backlight and indicator.
  • Moisture sensitivity level: 3
Technical specifications
Filter Property Value
Assembly SMD
Wavelength 880 nm
Forward Current 50 mA
Radiation angle 70 °
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85414100
Country of origin CN
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes