13840 | Kimberly-Clark
Working gloves with polyurethane coating, size 10 (XL), 13840
Order No.: 19L2435
EAN: 4099891436100
MPN:
13840
Unit Price (€ / pc.)
6.5212 € *
Next delivery: 1 pcs. on 2026-04-14
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
5 pcs.
5.8667 €
10 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale
Working gloves, type Kimberly-Clark Jackson Safety G40.
For general applications in industry; Unit of measure: 1 pair
With polyurethane coating, type G40.
Excellent grip, sensitivity and high wearing comfort; Color: black.
Type: 97390, pair of working gloves size 10 (XL)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PUR | |
| Size | 10 (XL) | |
| Colour | black | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 61161020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |