8-1618406-3 | KILOVAC

Contactor, 2 pole, 350 A, 28 VDC, 2 Form A (N/O), coil 32 VDC, solder connection, 8-1618406-3

Order No.: 72P1699
MPN:
8-1618406-3
Series: EV202
8-1618406-3 KILOVAC Contactors
Image may differ
Unit Price (€ / pc.)
1,069.6672 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
1,069.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,069.6672 €

Contactor, 8-1618406-3, KILOVAC

The 8-1618406-3 is designed to be the smallest, lightest weight, lowest cost sealed contactor. This product is hermetically sealed (intrinsically safe), that operates in explosive/ harsh environments with no oxidation or contamination of coil or contacts, during long periods of non-operation.

Features

  • Integrated Coil Economizer with Coil Suppression
  • RoHS Compliant
  • Bidirectional Switching
Technical specifications
Filter Property Value
Latching switching function 2 Form A (N/O)
Pin number 2 pole
Connection solder connection
Control Voltage 32 VDC
Rated current 350 A
Rated Voltage 28 VDC
rated voltage (AC) 600 V
Assembly PCB mounting
Version contactor
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes