5-1618413-0 | KILOVAC

High voltage contactor, 1 pole, 600 A, 900 VDC, 1 Form X, coil 12 VDC, bolt connection, 5-1618413-0

Order No.: 25G1392
MPN:
5-1618413-0
5-1618413-0 KILOVAC Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
296.4171 € *
Available in 12 Days: 6 pcs. - if ordered today
Total Price:
296.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
296.4171 €

High Voltage Contactor, 5-1618413-0, KILOVAC

High Voltage Contactor, DC, 1 Form X SPST-NO-DM, 600 A Contact Rating, 12 VDC Coil Voltage, Hermetically Sealed, Kilovac EV600.

Technical specifications
Filter Property Value
Version high voltage contactor
Latching switching function 1 Form X
Pin number 1 pole
Rated current 600 A
Rated Voltage 900 VDC
Control Voltage 12 VDC
Connection bolt connection
Assembly chassis mounting
Logistics
Property Value
Customs tariff number 85364900
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No