5-1618388-5 | KILOVAC
High voltage contactor, 1 pole, 500 A, 900 VDC, 1 Form X, coil 24 VDC, bolt connection, 5-1618388-5
Order No.: 25G1413
MPN:
5-1618388-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
264.5132 € *
Standard delivery time from the manufacturer is: 67 Weeks
High Voltage Contactor, 5-1618388-5, KILOVAC
High Voltage Contactor, DC, 1 Form X SPST-NO-DM, 500 A Contact Rating, 24 VDC Coil Voltage, Chassis Mount, Environmentally Sealed, Kilovac LEV200.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high voltage contactor | |
| Latching switching function | 1 Form X | |
| Pin number | 1 pole | |
| Rated current | 500 A | |
| Rated Voltage | 900 VDC | |
| Control Voltage | 24 VDC | |
| Connection | bolt connection | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |