4-1618394-1 | KILOVAC

High voltage contactor, 500 A, 900 VDC, 1 form Y, coil 9-36 VDC, bolt connection, 4-1618394-1

Order No.: 25G1402
MPN:
4-1618394-1
4-1618394-1 KILOVAC Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
589.6331 € *
Available in 12 Days: 25 pcs. - if ordered today
Total Price:
589.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
589.6331 €

High Voltage Contactor, 4-1618394-1, KILOVAC

High Voltage Contactor, DC, 1 Form Y SPST-NC, 500 A Contact Rating, 9 - 36 VDC Coil Voltage, 12 - 900 VDC Contact Voltage, Agastat E7000.

Technical specifications
Filter Property Value
Version high voltage contactor
Latching switching function 1 form Y
Rated current 500 A
Rated Voltage 900 VDC
Control Voltage 9-36 VDC
Connection bolt connection
Assembly chassis mounting
Logistics
Property Value
Customs tariff number 85364110
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No