3-1618391-7 | KILOVAC

High voltage contactor, 1 pole, 100 A, 900 VDC, 1 Form X, coil 48 VDC, bolt connection, 3-1618391-7

Order No.: 25G1427
MPN:
3-1618391-7
3-1618391-7 KILOVAC Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.5921 € *
Available in 12 Days: 196 pcs. - if ordered today
Total Price:
7,829.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
156.5921 €

High Voltage Contactor, 3-1618391-7, KILOVAC

High Voltage Contactor, DC, 1 Form X SPST-NO-DM, 100 A Contact Rating, 48 VDC Coil Voltage, Chassis Mount, Environmentally Sealed, Kilovac LEV100.

Technical specifications
Filter Property Value
Version high voltage contactor
Latching switching function 1 Form X
Pin number 1 pole
Rated current 100 A
Rated Voltage 900 VDC
Control Voltage 48 VDC
Connection bolt connection
Assembly chassis mounting
Logistics
Property Value
Customs tariff number 85364900
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No