1618412-8 | KILOVAC
High voltage contactor, 1 pole, 150 A, 1000 VDC, 1 Form X, coil 24 VDC, bolt connection, 1618412-8
Order No.: 25G1405
MPN:
1618412-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.7336 € *
Available in 12 Days: 1 pcs. - if ordered today
High Voltage Contactor, 1618412-8, KILOVAC
High Voltage Contactor, DC, 1 Form X SPST-NO, 150 A Contact Rating, 24 VDC Coil Voltage, Chassis Mount, Hermetically Sealed, Kilovac LEV100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high voltage contactor | |
| Latching switching function | 1 Form X | |
| Pin number | 1 pole | |
| Rated current | 150 A | |
| Rated Voltage | 1000 VDC | |
| Control Voltage | 24 VDC | |
| Connection | bolt connection | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |