1618408-5 | KILOVAC

High voltage contactor, 1 pole, 600 A, 600 VDC, 1 Form X, coil 28 VDC, bolt connection, 1618408-5

Order No.: 25G1409
MPN:
1618408-5
1618408-5 KILOVAC Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
653.1791 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
653.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
653.1791 €

High Voltage Contactor, 1618408-5, KILOVAC

High Voltage Contactor, DC, 1 Form X SPST-NO-DM, 600 A Contact Rating, 28 VDC Coil Voltage, Chassis Mount, Environmentally Sealed, Kilovac KCS03.

Technical specifications
Filter Property Value
Version high voltage contactor
Latching switching function 1 Form X
Pin number 1 pole
Rated current 600 A
Rated Voltage 600 VDC
Control Voltage 28 VDC
Connection bolt connection
Assembly chassis mounting
Logistics
Property Value
Country of origin MX
Customs tariff number 85364900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No