1618408-2 | KILOVAC
High voltage contactor, 1 pole, 150 A, 1000 VDC, 1 Form X, coil 28 VDC, bolt connection, 1618408-2
Order No.: 25G1395
MPN:
1618408-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.7035 € *
Available in 12 Days: 90 pcs. - if ordered today
High Voltage Contactor, 1618408-2, KILOVAC
High Voltage Contactor, SPST, 150 A Contact Rating, 28 VDC Coil Voltage, Chassis Mount, Kilovac LEV100.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high voltage contactor | |
| Latching switching function | 1 Form X | |
| Pin number | 1 pole | |
| Rated current | 150 A | |
| Rated Voltage | 1000 VDC | |
| Control Voltage | 28 VDC | |
| Connection | bolt connection | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |