1618002-3 | KILOVAC
High voltage contactor, 500 A, 900 VDC, 1 Form X, coil 32-95 VDC, bolt connection, 1618002-3
Order No.: 25G1408
MPN:
1618002-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
239.666 € *
Available in 12 Days: 25 pcs. - if ordered today
High Voltage Contactor, 1618002-3, KILOVAC
High Voltage Contactor, DC, 1 Form X SPST-NO, 500 A Contact Rating, 32 - 95 VDC Coil Voltage, 12 - 900 VDC Contact Voltage, Kilovac EV200.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high voltage contactor | |
| Latching switching function | 1 Form X | |
| Rated current | 500 A | |
| Rated Voltage | 900 VDC | |
| Control Voltage | 32-95 VDC | |
| Connection | bolt connection | |
| Assembly | chassis mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |