1-1618002-1 | KILOVAC

High voltage contactor, 500 A, 900 VDC, 1 Form X, coil 32-95 VDC, bolt connection, 1-1618002-1

Order No.: 25G1399
MPN:
1-1618002-1
1-1618002-1 KILOVAC Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
280.1855 € *
Available in 12 Days: 173 pcs. - if ordered today
Total Price:
280.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
280.1855 €

High Voltage Contactor, 1-1618002-1, KILOVAC

High Voltage Contactor, DC, 1 Form X SPST-NO, 500 A Contact Rating, 32 - 95 VDC Coil Voltage, 12 - 900 VDC Contact Voltage, Kilovac EV200.

Technical specifications
Filter Property Value
Version high voltage contactor
Latching switching function 1 Form X
Rated current 500 A
Rated Voltage 900 VDC
Control Voltage 32-95 VDC
Connection bolt connection
Assembly chassis mounting
Logistics
Property Value
Customs tariff number 85364190
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No