TGC 150-2 | Kern
Pocket scale, 150 g/10 mg, TGC 150-2
Unit Price (€ / pc.)
35.5810 € *
Available: 4 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Pocket scale, TTGC 150-2-A, Kern - Waagen
Electronic pocket scale, the scale performs a self-test. As soon as the weight display appears, the scale is ready for weighing.
Ordering information:
- Pocket scale
- Balance cover
- Batterien (2 x CR2032)
- Operating Instructions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pocket scale | |
| Weighing Capacity | 0.15 kg | |
| Readability | 10 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |