PNJ 600-3M | Kern
Precision scale, 620 g/10 mg, PNJ 600-3M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,073.975 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision scale, PNJ 600-3M, Kern - Waagen
The new standard in the laboratory with the rugged tuning fork weighing system
Features
- High-quality tuning fork weighing system for fast display of the weight value, precise dosing and high mechanical robustness
- Capacity display: A rising luminous band indicates the remaining available weighing range
- Accurate counting: Automatic reference optimization gradually improves the average value of the part weight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scale | |
| Weighing Capacity | 0.62 kg | |
| Readability | 10 mg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |