PNJ 12000-1M | Kern
Laboratory scale, 12 kg/100 mg, PNJ 12000-1M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
983.535 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision Balance, PNJ 12000-1M, Kern - Waagen
PNJ 12000-1M Präzisionswaage Max12000g:e=1g:d=0,1g
Features
- only PNJ: Automatic internal adjustment, guarantees high degree of accuracy and makes the balance independent of its location of use. Ideal for mobile applications which require verification, such as ambulatory gold and jewellery purchasingonly PNS: Adjusting program CAL for quick setting of the balance accuracy using an external test weight
- High-quality tuning fork measuring system for steady weight values and continuous weighing
- Capacity display: A bar lights up to show how much of the weighing range is still available
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Compact size, practical for small spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory scale | |
| Weighing Capacity | 12 kg | |
| Readability | 100 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |