PFB 1200-2 | Kern
Laboratory scale, 1.2 kg/10 mg, PFB 1200-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
361.76 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision Balance, PFB 1200-2, Kern - Waagen
PFB 1200-2 Präzisionswaage Max 1200 g: d=0,01 g
Features
- Easy to use: All primary functions have their own key on the keypad
- Compact size, practical for small spaces
- Capacity display: A bar lights up to show how much of the weighing range is still available
- Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
- Draught shield standard (only for models with weighing plate size Ø 80 mm and 120 mm). Weighing space W×D×H 158×143×64 mm
- Protective working cover included with delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory scale | |
| Weighing Capacity | 1.2 kg | |
| Readability | 10 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |