PDS 4000-2 | Kern

Precision scale, adjustment with external weight, 4.2 kg/0.01 g, PDS 4000-2

Order No.: 12L7409
EAN: 4045761481923
MPN:
PDS 4000-2
Series: PDS
PDS 4000-2 Kern Weighing Scales Image 1
PDS 4000-2 Kern Weighing Scales Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,785.00 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,785.00 €

Precision scale, PDS 4000-2, Kern

Precision balance with flexible functionality and touch display. The wide range of functions of this range of precision balances means that they qualify for use in the pharmaceutical industry as well as other fields. These include, for example, the statistical function, weighing with tolerance range, counting function, percentage weighing, totalizing function and many more.

Features

  • Modern touch display with convenient operation enables you to, for example, switch the units or start adjustment straight from the display
  • GLP/ISO record keeping with date, time and identification number of balance adjustment or weighing process
  • Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
  • RS-232 data interface and USB (Device) for the transfer of weighing data
Technical specifications
Filter Property Value
Product type precision scale
Version adjustment with external weight
Weighing Capacity 4.2 kg
Readability 0.01 g
Logistics
Property Value
Customs tariff number 90160010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes