PCJ 600-2M | Kern
IoT-Line precision scales, adjustment with internal weight (manual), 600 g/0.01 g, PCJ 600-2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
499.80 € *
Available in 5 Days: 17 pcs. - if ordered today
Precision scale, PCJ 600-2M, Kern
Precision balance with alibi memory and optional verification. Internal adjustment using the rotary control on the side guarantees a high degree of accuracy and means it can be used in any location. With alibi memory for paperless archiving of weighing results. This also means the results of weighings with mandatory verification can be electronically evaluated and processed further.
Features
- The balance can be adjusted in battery operation without the need for mains power
- Menu block prevents access by unauthorised users
- Ideal for connection to laboratory information systems (LIMS)
- Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IoT-Line precision scales | |
| Version | adjustment with internal weight (manual) | |
| Weighing Capacity | 0.6 kg | |
| Readability | 0.01 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |