PCD 2500-2 | Kern

Laboratory scale, adjustment with external weight, 2.5 kg/0.01 g, PCD 2500-2

Order No.: 12L7389
EAN: 4045761146501
MPN:
PCD 2500-2
Series: PCD
PCD 2500-2 Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
416.50 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
416.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
416.50 €

Precision balance, PCD 2500-2, Kern

High-resolution precision balance with removable display for maximum flexibility. Laboratory balance with separate platform: Ideal when working in a glove bag or fume cupboard. Particularly practical for weighing toxic, volatile or contaminated substances.

Features

  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m², or similar
  • Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
Technical specifications
Filter Property Value
Product type precision scale
Version adjustment with external weight
Weighing Capacity 2.5 kg
Readability 0.01 g
Logistics
Property Value
Customs tariff number 90160010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes