PCD 250-3 | Kern
Laboratory scale, adjustment with external weight, 250 g/0.001 g, PCD 250-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
416.50 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision balance, PCD 250-3, Kern
High-resolution precision balance with removable display for maximum flexibility. Laboratory balance with separate platform: Ideal when working in a glove bag or fume cupboard. Particularly practical for weighing toxic, volatile or contaminated substances.
Features
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
- Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m², or similar
- Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scale | |
| Version | adjustment with external weight | |
| Weighing Capacity | 0.25 kg | |
| Readability | 0.001 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |