PCB 3000-2 | Kern
Laboratory scale, 3600 kg/0.01 g, PCB 3000-2
NCNR (non cancelable / non returnable)
Precision balance, PCB 3000-2, Kern - Waagen
The standard in the laboratory, ideal for a wide range of applications for Industry 4.0.
Weighing system: Strain gauge
Weighing capacity [Max]: 3600 g
Readability [d]: 0,01 g
Reproducibility: 0,02 g
Linearity: ± 0,05 g
Resolution: 360.000
Tare range: 3600 g
Adjustment options: Adjusting with external weight
Recommended adjusting weight: 2 kg (F1)
Possible calibration points: 1 kg; 2 kg; 3,5 kg
Stabilization time: 3 s
Eccentric loading at 1/3 [Max]: 0,06 g
USP Minimum weight of sample (k = 2, U = 0.1%): 40 g
Construction type of the scale: Single-range balance
Units: kg, g, gn, dwt, tl (Tw), tl (HK), ozt, tl (Singap, Malays), ct, mo, lb, oz, ffa, m, PCS, %
Maximum creep (15 minutes): 100 mg
Maximum creep (30 minutes): 200 mg
Default unit: g
Display type: LCD
Display backlight: yes
Display screen size: 89×30 mm
Display digit height: 21 mm
Languages of the user interface: English Symbol language
Dimension housing (W×D×H): 163×245×65 mm
Dimensions weighing surface (W×D): 130×130 mm
Dimensions weighing surface: 130×130 mm
Material housing: plastic
Material weighing plate: stainless steel
Material platform: stainless steel
Material display housing: plastic
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory scale | |
| Weighing Capacity | 3600 kg | |
| Readability | 0.01 g |
| Property | Value |
|---|---|
| Customs tariff number | 90160010 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | in_review |
| Electrical equipment take-back | |
| SVHC free | not_specified |