NIB 600K-2 | Kern
Drive-through scale, with LCD, 600 kg/0.2 kg, NIB 600K-2
NCNR (non cancelable / non returnable)
Drive-through scale, NIB 600K-2, Kern
Compact, robust drive-through scale - particularly mobile thanks to its carrying handle, rollers and lightweight construction. Drive-through scales enable accurate weighing of goods during a production process, without having to unload them. In this way the weighing process can be perfectly integrated into the workflow and there is no significant loss of time. Ideal for rapid weighing of e.g. wire cage trolleys, shelf trolleys, container trolleys, storage trolleys, sack trucks, transpallets, mobile containers, containers refuse etc.
Features
- Low platform height and integrated access ramps on both sides facilitate access
- Weighing bridge: Steel, powder coated, 4 silicon-coated aluminium load cells with protection against dust and water splashes to IP67
- Level indicator to level the balance precisely
- The scale can be easily transported using rollers and a handle and does not require much storage space
- Wall mount for the display device, as standard, only for models without a stand
Applications
- Warehousing
- Warehouse logistics
- Order picking
- Industrial applications
| Filter | Property | Value |
|---|---|---|
| Product type | drive-through scale | |
| Version | with LCD | |
| Weighing Capacity | 600 kg | |
| Readability | 0.2 kg |
| Property | Value |
|---|---|
| Customs tariff number | 84238220 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |