NFC 600K-1M | Kern

Drive-through scale, IP67, 600 kg/0.2 kg, NFC 600K-1M

Order No.: 12L7448
EAN: 4045761481527
MPN:
NFC 600K-1M
TNFC 600K-1M-C
Series: NFC
NFC 600K-1M Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,249.10 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,249.10 €

Drive-through scale, NFC 600K-1M, Kern

Networkable drive-through scale (IP67), verification optional.

Features

  • Drive-through scale for rapid weighing of e.g. wire cage trolleys, shelf trolleys, transpallets, mobile containers, containers refuse etc.
  • Weighing bridge: out of anti-slip corrugated steel, 4 silicone-coated steel load cells, IP67 dust and spray protection
  • IoT line: networkable balances with user-friendly concept of operation
  • Industry 4.0: Data and control commands can be exchanged through the KERN Universal Port KUP) using one interface, which can be connected to the housing, or through three parallel interfaces using the KUP Extension box, for details see KERN KFC-TM
  • With Real Time Clock as standard: Enables you to log the weighing results with accurate time information. Even if the power supply is interrupted, the balance can continue to work with the correct time
Technical specifications
Filter Property Value
Product type drive-through scale
Version IP67
Weighing Capacity 600 kg
Readability 0.2 kg
Logistics
Property Value
Country of origin CN
Customs tariff number 84238220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes