KUP-08 | Kern

Interface adapter, analog 0-10 V 4-20 mA, with cable 0.15 m, KUP-08

Order No.: 12L7370
EAN: 4045761253971
MPN:
KUP-08
Series: KUP
KUP-08 Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
202.30 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
202.30 €

Interface adapter, KUP-08, Kern

Interface adapter with cable. Interface with analogue (0 - 10 V) analogue (4 - 20 mA) KUP, cable length 0,15 m. The KERN Universal Port (KUP) enables the exchange of data and control commands between balances and the network or PC, mobile end unit, printer, etc. using several interfaces: RS-232, USB device, Ethernet, Bluetooth and WiFi. In this way we ensure the perfect integration of your KERN balance into production or processing chains, which gives the benefit of a simple, consistent workflow.

Technical specifications
Filter Property Value
Product type interface adapter
Version analog 0-10 V 4-20 mA, with cable 0.15 m
Logistics
Property Value
Country of origin CN
Customs tariff number 90160090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes