KUP-01 | Kern

Interface adapter, RS232, with cable 1.5 m, KUP-01

Order No.: 12L7365
EAN: 4045761253902
MPN:
KUP-01
Series: KUP
KUP-01 Kern Weighing Scales
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.40 € *
Available: 2 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.40 €

Interface adapter, KUP-01, Kern

Interface adapter with cable. Interface with RS-232 standard KUP, cable length 1,5 m. The KERN Universal Port (KUP) enables the exchange of data and control commands between balances and the network or PC, mobile end unit, printer, etc. using several interfaces: RS-232, USB device, Ethernet, Bluetooth and WiFi. In this way we ensure the perfect integration of your KERN balance into production or processing chains, which gives the benefit of a simple, consistent workflow. In accordance with the „Plug and Play“ principle, the KUP for RS-232 or USB, Ethernet, Bluetooth or WiFi will only be inserted into the DB 15 socket which is integrated into the device. It is therefore possible to retrofit or replace interfaces conveniently without having to open the balance casing and no complicated installation. This option therefore offers a high level of flexibility at low additional cost.

Technical specifications
Filter Property Value
Product type interface adapter
Version RS232, with cable 1.5 m
Logistics
Property Value
Country of origin CN
Customs tariff number 90160090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes