IFS 10K-4 | Kern
Platform scale, 6 kg/100 mg, IFS 10K-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
621.775 € *
Available in 5 Days: 20 pcs. - if ordered today
Platform scale, IFS 10K-4, Kern - Waagen
IFS 10K-4 Plattformwaage 0,1g:0,2g:6000g:15000g
Features
- Tough industry standard suitable for use in harsh industrial applications
- Ergonomic display device with large keypad and high-contrast LCD display for easy entry and reading of, e.g., tare weights, reference weights, limit values etc.
- Precise counting: The manual reference weight optimisation gradually improves the average value of the piece weight
- Totalising of pieces when counting
- Three displays for total weight (verifiable), piece weight, total quantity
- 100 item memories for master data, such as item number, PRE-TARE (container weight), reference quantity, refere. weight etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 6 kg | |
| Readability | 100 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |