IFB 30K-3 | Kern
Industrial scale, 30 kg/1 g, IFB 30K-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
507.5945 € *
Available: 1 pcs.
Heavy-Duty Scale, IFB 30K-3, Kern - Waagen
IFB 30K-3 Industriewaage Max 30 kg: d=0,001 kg
Features
- Tough industry standard suitable for use in harsh industrial applications
- Platform: Weighing plate stainless steel, painted steel base, protection against dust and water splashes IP65, silicone-coated aluminium load cell.
- Display device: Superior display size, digit height 52 mm for the easy reading of weighing results, even under poor lighting conditios, KERN KFB-TM
- Benchtop stand incl. wall mount for display device as standard
- Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
- Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual and audible signal assists with portion division, dispensing or grading
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | industrial scale | |
| Weighing Capacity | 30 kg | |
| Readability | 1 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |