HCD 300K-2D | Kern
Crane scale, 150 kg/50 g, HCD 300K-2D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
237.405 € *
Available in 5 Days: 20 pcs. - if ordered today
Hanging scale, HCD 300K-2D, Kern - Waagen
HCD 300K-2D Kranwaage Max 150 kg: 300 kg
Features
- NEW: Fully-equipped crane scale for low to medium load ranges. The solid design guarantees that extra level of safety (TÜV tested). Thanks to the large LCD display and the remote control which is delivered as standard, it can also be operated safely from a distance and results can be read offWith the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- High mobility: thanks to battery operation, compact, lightweight construction, it is suitable for the use in several locations (production, warehouse, dispatch department)
- Hold function: When the weighing value remains unchanged the weight indicated on the display is automatically ''frozen'' until the HOLD key is pressed
- Tare: Resets the display to 0 when there is a load on the scale. Now removed or added loads are directly displayed
- Battery level indicator, visual using LED
- Large high-contrast display that is easy to read
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crane scale | |
| Weighing Capacity | 150 kg | |
| Readability | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238220 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |