HCB 0.5T-3 | Kern
Hanging scale, 500 kg/1 kg, HCB 0.5T-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.7525 € *
Available in 5 Days: 20 pcs. - if ordered today
Hanging Balance, HCB 0.5T-3, Kern - Waagen
HCB 0.5T-3 Hängewaage Max 500 kg: d=1 kg
Features
- With the TÜV certification mark, the scale meets the requirements of the standard EN 13155 (Non-fixed load lifting attachments) and EN 61010-1 (Electrical safety)
- Ideal for rapid control in goods-in and goods-out
- Essential too in the private sector to determine the weight of fish, game, fruits, bicycle parts, suitcases etc.
- Hold function: For easy reading of the weighing result, the display can be frozen in different ways. Either automatically when the weighing value remains unchanged or manually by pressing the Hold key
- Peak load display (peak hold), measuring frequency 5 HzHCB with >= 0,5 t: Reinforced version for heavy loads. Snap link and Hook not included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hanging scale | |
| Weighing Capacity | 500 kg | |
| Readability | 1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238220 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |