FPE 3K-4 | Kern
Bench scale, with LCD, 3 kg/0.2 g, FPE 3K-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.5810 € *
Available in 5 Days: 20 pcs. - if ordered today
Bench scale, FPE 3K-4, Kern
Weighing with tolerance range (checkweighing): a visual signal helps with portioning, dispensing or grading. Stainless steel weighing plate, which makes cleaning easy and hygienic. Integrated piece-counting function with storable piece weight. Sleep function: The scale automatically switches to energy-saving mode after an adjustable period of inactivity.
Features
- External adjustment: Adjusting accuracy using external adjustment weight.
- Piece counting: Reference quantities selectable. Display can be switched from piece to weight
- Units can be switched to e.g. non-metric units.
- Measuring with tolerance range (checkweighing).
- Integrated piece-counting function with storable piece weight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bench scale | |
| Version | with LCD | |
| Weighing Capacity | 3 kg | |
| Readability | 0.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |