FKB 65K1A | Kern
Bench scale, 65 kg/1 g, FKB 65K1A
Desktop scales, type Kern FKB.
Backlit LCD (digit height: 25 mm), second display on the rear of the scale, piece count function, data interface weighing, separate tare and net memories, programmable weighing unit, underfloor weighing, calculated percentage display (deviation from the reference weight as percentage instead of gram units) and integrated power adapter (suitable for operation with battery (9.0 V) or accumulator). Ambient temperatures: +5.0 to +35 °C. Net weight: approx. 6.0 kg. Scale dimensions: W 350, H 390, D 120 mm. Weighing plate dimensions: 340 x 240 mm.
Technical attributes (type, max. weighing range, readability and reproducibility, linearity, lowest item weight/number of pieces): FKB 65K1A, 65 kg, 1.0 g, 1.0 g, ±3.0 g, 2.0 g
| Filter | Property | Value |
|---|---|---|
| Product type | bench scale | |
| Weighing Capacity | 65 kg | |
| Readability | 1 g |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238220 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |