FKB 65K0.2 | Kern
Bench scale, 65 kg/200 mg, FKB 65K0.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
610.7794 € *
Available in 5 Days: 1 pcs. - if ordered today
Bench scale, FKB 65K0.2, Kern
High-resolution bench scale with large weighing range and robust stainless steel weighing plate.
Features
- Ideal for high-precision weighing in the industrial field
- Freely programmable weighing unit
- Useful for determining very small weight differences
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bench scale | |
| Weighing Capacity | 65 kg | |
| Readability | 200 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |