FFN 25K10IPM | Kern
Bench scale, 25 kg/10 g, FFN 25K10IPM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
404.60 € *
Available in 5 Days: 20 pcs. - if ordered today
Bench scale, FFN 25K10IPM, Kern
All-round bench scale, protected by stainless steel and IP65 rating, verification optional. Ideal for the ever-increasing hygienic requirements in the food, pharmaceutical and chemical industries.
Features
- Ideal for the robust industrial applications
- Protection against dust and water splashes IP65 (only when using rechargeable battery pack)
- Thanks to the stainless steel design of the housing and platform with smooth surface, the scale is rust-free and easy to clean
- Recessed grips on the underside of the scale for easy transportation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bench scale | |
| Weighing Capacity | 25 kg | |
| Readability | 10 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |