FEJ 33K-4M | Kern
Precision scale, adjustment with internal weight (automatic), 33 kg/0.1 g, FEJ 33K-4M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,974.60 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision scale, FEJ 33K-4M, Kern
High-capacity precision balance with password-protected user administration, with optional verification. In order to meet requirements in the pharmaceutical industry, the balance is fitted with a user administration system, which enables unique assignment of users and protects against unauthorised access.
Features
- Stainless steel display device with IP65 protection, hygienic and easy to clean
- Freely-assignable function keys enable individual adjustment of the balance
- IP65 dust and spray protection
- Automatic internal adjustment, guarantees high degree of accuracy and makes the balance independent of its location of use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scale | |
| Version | adjustment with internal weight (automatic) | |
| Weighing Capacity | 33 kg | |
| Readability | 0.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 84238220 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |