FCE 3K1N | Kern
Bench scale, 3 kg/1 g, FCE 3K1N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.6175 € *
Available in 5 Days: 20 pcs. - if ordered today
Bench scale, FCE 3K1N, Kern - Waagen
FCE 3K1N Tischwaage Max 3000 g: d=1 g
Features
- Simple and convenient 2-key operation
- Very fast display: steady weight values within 3 secIdeal as a compact letter and parcel scale, especially where space is limitedIdeal as a grading, comissioning or simple checkweighing scale in production or dispatch
- Protective working cover included with delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bench scale | |
| Weighing Capacity | 3 kg | |
| Readability | 1 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |