FCB 8K0.1. | Kern

Bench scale, 8 kg/100 mg, FCB 8K0.1.

Order No.: 12L6600
EAN: 4045761475564
MPN:
FCB 8K0.1.
FCB 8K0.1. Kern Weighing Scales
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
IoT-Line bench scale, 8 kg/0.1 g, FCB 8K0.1
IoT-Line bench scale, 8 kg/0.1 g, FCB 8K0.1
Order No.: 12L7312
Manufacturer: Kern
per pc. 296.31 € *

Desktop scales, type Kern FCB.

With backlit LCD (digit height: 25 mm), second display on the rear of the scale, piece count function, data interface weighing, separate tare and net memories, calculated percentage display (deviation from the reference weight as percentage instead of gram units) and integrated power adapter (suitable for operation with battery (9.0 V) or accumulator). Ambient temperatures: +5.0 to +35 °C. Net weight: approx. 3.0 kg. Scale dimensions: W 270, H 345, D 106 mm. Weighing plate dimensions: 252 x 228 mm.

Technical attributes (type, max. weighing range, readability and reproducibility, linearity, lowest item weight/number of pieces): FCB 8K0.1, 8.0 kg, 0.1 g, ±0.3 g, 0.2 g

Technical specifications
Filter Property Value
Product type bench scale
Weighing Capacity 8 kg
Readability 100 mg
Logistics
Property Value
Customs tariff number 84238129
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement

Order No.:

 12L7312

Manufacturer SKU:

 FCB 8K0.1

 

Next delivery: 1 pcs. on 2026-04-02 Available in 5 Days: 20 pcs. - if ordered today
296.31 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
296.31 €