FCB 6K-5 | Kern

IoT-Line bench scale, 6 kg/0.05 g, FCB 6K-5

Order No.: 12L7311
EAN: 4045761243545
MPN:
FCB 6K-5
Series: FCB
FCB 6K-5 Kern Weighing Scales Image 1
FCB 6K-5 Kern Weighing Scales Image 2
FCB 6K-5 Kern Weighing Scales Image 3
FCB 6K-5 Kern Weighing Scales Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
392.70 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
392.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
392.70 €

Bench scale, FCB 6K-5, Kern

The new FCB: Checkweighing and portioning scale with up to three interfaces. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.

Features

  • Compact size, practical for small spaces
  • Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
  • Summation of weight values
Technical specifications
Filter Property Value
Product type IoT-Line bench scale
Weighing Capacity 6 kg
Readability 0.05 g
Logistics
Property Value
Country of origin CN
Customs tariff number 84238129
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes