FCB 3K0.1 | Kern
Bench scale, 3 kg/100 mg, FCB 3K0.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
293.93 € *
Standard delivery time from the manufacturer is: On Request
Bench scale, FCB 3K0.1, Kern - Waagen
FCB 3K0.1 Tischwaage Max 3000 g: d=0,1 g
Features
- Second display on the rear of the balance
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
- High mobility: Battery or rechargeable battery (optional) operation, compact and flat construction and low weight make this scale ideal for use in several locations (production, warehouse, dispatch department etc.)
- RS-232 data interface, standard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bench scale | |
| Weighing Capacity | 3 kg | |
| Readability | 100 mg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |