FCB 30K-4 | Kern
IoT-Line bench scale, 30 kg/0.2 g, FCB 30K-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
392.70 € *
Available: 1 pcs.
Available in 5 Days: 6 pcs. - if ordered today
Bench scale, FCB 30K-4, Kern
The new FCB: Checkweighing and portioning scale with up to three interfaces. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.
Features
- Compact size, practical for small spaces
- Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
- Summation of weight values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | IoT-Line bench scale | |
| Weighing Capacity | 30 kg | |
| Readability | 0.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238129 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |