EWJ 3000-2 | Kern
Laboratory scale, 3 kg/10 mg, EWJ 3000-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
599.165 € *
Available: 2 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Precision Balance, EWJ 3000-2, Kern - Waagen
EWJ 3000-2 Präzisionswaage Max 3000 g: d=0,01 g
Features
- Easy to use: All primary functions have their own key on the keypad
- Automatic internal adjustment time-controlled every 2 hours. Guarantees high degree of accuracy and makes the balance independent of its location
- Capacity display: A bar lights up to show how much of the weighing range is still available
- Draught shield standard on all models with = 600 g weighing space W×D×H 134×128×80 mmonly EWJ 300-3H: Large glass draught shield with 3 sliding doors for easy access to the items being weighed, weighing space W×D×H 155×175×217 mmRS-232 data interface, standard (not for EWJ-SM)USB data interfaces for transferring weighing data to the PC, printer, USB sticks, etc. (not for EWJ-SM)
- Protective working cover included with delivery
- In order to make it easier for you to make the right choice of KERN balance, we have included a quality code for each model, which is made up of two quality features and will give you technical data and pictograms in addition to the product features. This will help you to make the decision on the perfect balance for your application, please click here for more information
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory scale | |
| Weighing Capacity | 3 kg | |
| Readability | 10 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |