EOB 300K100XL | Kern
Platform scale, 300 kg/100 g, EOB 300K100XL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
480.4625 € *
Available in 5 Days: 20 pcs. - if ordered today
Platform scale, EOB 300K100XL, Kern - Waagen
EOB 300K100XL Plattformwaage 0,1 kg : 300 kg
Features
- Weighing plate stainless steel, painted steel base
- Simple and convenient 4-key operation
- Wall mount for display device standard
- Hold function: When the weighing conditions are unstable, a stable weight is calculated determining an average value
- Universal external mains adapter included with delivery
- Protective working cover included with delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | platform scale | |
| Weighing Capacity | 300 kg | |
| Readability | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84238220 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |