EMS 300-3 | Kern
Laboratory scale, 300 g/1 mg, EMS 300-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
339.15 € *
Available in 5 Days: 20 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory scale | |
| Weighing Capacity | 0.3 kg | |
| Readability | 1 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238220 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |