EMB 200-2 | Kern
Pocket scale, 200 g/10 mg, EMB 200-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.6175 € *
Available in 5 Days: 20 pcs. - if ordered today
School balance, EMB 200-2, Kern - Waagen
EMB 200-2 Schulwaage 0,01 g : 200 g
Features
- Simple and convenient 2-key operation
- Tare function facilitates formulation work
- Particularly flat design
- Ready for use: Batteries included
- Ring-shaped draught shield standard, only for models with weighing plate size , weighing space Ø×H 96×35 mm
- Hook for underfloor weighing standardKERN model EMB 500-1BE available as special Black Edition version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pocket scale | |
| Weighing Capacity | 0.2 kg | |
| Readability | 10 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |